
2162711061 | |
|---|---|
DigiKey Part Number | 900-2162711061-ND |
Manufacturer | |
Manufacturer Product Number | 2162711061 |
Description | SL POSITIVE LOCK R-S 6CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,61000 Kč | 61,61 Kč |
| 10 | 52,36700 Kč | 523,67 Kč |
| 25 | 49,09000 Kč | 1 227,25 Kč |
| 50 | 46,74280 Kč | 2 337,14 Kč |
| 100 | 44,50720 Kč | 4 450,72 Kč |
| 250 | 41,72044 Kč | 10 430,11 Kč |
| 500 | 39,72930 Kč | 19 864,65 Kč |
| 1 000 | 37,83382 Kč | 37 833,82 Kč |
| 2 500 | 35,46724 Kč | 88 668,10 Kč |
| Unit Price without VAT: | 61,61000 Kč |
|---|---|
| Unit Price with VAT: | 74,54810 Kč |









