
2162731041 | |
|---|---|
DigiKey Part Number | 900-2162731041-ND |
Manufacturer | |
Manufacturer Product Number | 2162731041 |
Description | SL POSITIVE LOCK P-S 4CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.328' (100.00mm, 3.93") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731041 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.93") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 57,29000 Kč | 572,90 Kč |
| 25 | 53,69880 Kč | 1 342,47 Kč |
| 50 | 51,13360 Kč | 2 556,68 Kč |
| 100 | 48,69340 Kč | 4 869,34 Kč |
| 250 | 45,64268 Kč | 11 410,67 Kč |
| 500 | 43,46454 Kč | 21 732,27 Kč |
| 1 000 | 41,39066 Kč | 41 390,66 Kč |
| 2 500 | 38,80149 Kč | 97 003,73 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |


