
75033 TL001 | |
|---|---|
DigiKey Part Number | 216-75033TL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 75033 TL001 |
Description | CABLE CAT5E 4CON 22AWG TEAL FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 19/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.310" (7.87mm) | Spool Size 1000.0' (304.8m) |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 5 | 134,01000 Kč | 670,05 Kč |
| 10 | 127,58400 Kč | 1 275,84 Kč |
| 25 | 119,51240 Kč | 2 987,81 Kč |
| 50 | 113,69580 Kč | 5 684,79 Kč |
| 100 | 108,11870 Kč | 10 811,87 Kč |
| 250 | 101,09528 Kč | 25 273,82 Kč |
| 500 | 96,03142 Kč | 48 015,71 Kč |
| 1 000 | 91,17059 Kč | 91 170,59 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |


