
2162701081 | |
|---|---|
DigiKey Part Number | 900-2162701081-ND |
Manufacturer | |
Manufacturer Product Number | 2162701081 |
Description | SL POSITIVE LOCK R-R 8CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701081 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 112,27600 Kč | 1 122,76 Kč |
| 25 | 105,23360 Kč | 2 630,84 Kč |
| 50 | 100,20660 Kč | 5 010,33 Kč |
| 100 | 95,42120 Kč | 9 542,12 Kč |
| 250 | 89,44644 Kč | 22 361,61 Kč |
| 500 | 85,17964 Kč | 42 589,82 Kč |
| 1 000 | 81,11758 Kč | 81 117,58 Kč |
| 2 500 | 76,04493 Kč | 190 112,32 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |











