
2162701052 | |
|---|---|
DigiKey Part Number | 900-2162701052-ND |
Manufacturer | |
Manufacturer Product Number | 2162701052 |
Description | SL POSITIVE LOCK R-R 5CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,25000 Kč | 97,25 Kč |
| 10 | 82,68400 Kč | 826,84 Kč |
| 25 | 77,49760 Kč | 1 937,44 Kč |
| 50 | 73,79280 Kč | 3 689,64 Kč |
| 100 | 70,26910 Kč | 7 026,91 Kč |
| 250 | 65,86968 Kč | 16 467,42 Kč |
| 500 | 62,72648 Kč | 31 363,24 Kč |
| 1 000 | 59,73464 Kč | 59 734,64 Kč |
| 2 500 | 55,99881 Kč | 139 997,02 Kč |
| Unit Price without VAT: | 97,25000 Kč |
|---|---|
| Unit Price with VAT: | 117,67250 Kč |










