
1731100111 | |
|---|---|
DigiKey Part Number | 900-1731100111-ND |
Manufacturer | |
Manufacturer Product Number | 1731100111 |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,57000 Kč | 813,57 Kč |
| 10 | 691,48500 Kč | 6 914,85 Kč |
| 25 | 648,20840 Kč | 16 205,21 Kč |
| 50 | 617,28700 Kč | 30 864,35 Kč |
| 100 | 587,85310 Kč | 58 785,31 Kč |
| 300 | 547,22257 Kč | 164 166,77 Kč |
| Unit Price without VAT: | 813,57000 Kč |
|---|---|
| Unit Price with VAT: | 984,41970 Kč |


