
2160101022 | |
|---|---|
DigiKey Part Number | 900-2160101022-ND |
Manufacturer | |
Manufacturer Product Number | 2160101022 |
Description | SUPER SABER RR 300MM 2CKT SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2160101022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,81000 Kč | 228,81 Kč |
| 10 | 194,50200 Kč | 1 945,02 Kč |
| 30 | 179,98467 Kč | 5 399,54 Kč |
| 50 | 173,61200 Kč | 8 680,60 Kč |
| 100 | 165,32670 Kč | 16 532,67 Kč |
| 250 | 154,98020 Kč | 38 745,05 Kč |
| 500 | 147,59040 Kč | 73 795,20 Kč |
| 1 000 | 140,55401 Kč | 140 554,01 Kč |
| Unit Price without VAT: | 228,81000 Kč |
|---|---|
| Unit Price with VAT: | 276,86010 Kč |










