AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 10A
SITOP PSU6200 – the all-around power supply for a wide range of applications (short version)
SITOP PSU6200 – Efficiency

6EP33467SB003AX0

DigiKey Part Number
3473-6EP33467SB003AX0-ND
Manufacturer
Manufacturer Product Number
6EP33467SB003AX0
Description
AC/DC DIN RAIL SUPPLY 48V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
85V
DC Voltage - Input (Max)
275V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
95.8%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
6.10" L x 2.76" W x 5.31" H (155.0mm x 70.0mm x 135.0mm)
Approval Agency
cCSAus, CE, CSA, cULus, EAC, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 926,21000 Kč10 926,21 Kč
Manufacturers Standard Package
Unit Price without VAT:10 926,21000 Kč
Unit Price with VAT:13 220,71410 Kč