
2159221230 | |
---|---|
DigiKey Part Number | 900-2159221230-ND |
Manufacturer | |
Manufacturer Product Number | 2159221230 |
Description | MICROFIT+ DR PLUG 12CKT PM POL-D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3 600 | 9,72026 Kč | 34 992,94 Kč |
Unit Price without VAT: | 9,72026 Kč |
---|---|
Unit Price with VAT: | 11,76151 Kč |