2159221220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5 986
Unit Price: 16,46000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,35024 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,72026 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,72026 Kč
Datasheet
2159221220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159221220

DigiKey Part Number
900-2159221220-ND
Manufacturer
Manufacturer Product Number
2159221220
Description
MICROFIT+ DR PLUG 12CKT PM POL-C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159221220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Red
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 6009,72026 Kč34 992,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9,72026 Kč
Unit Price with VAT:11,76151 Kč