
2155118121 | |
|---|---|
DigiKey Part Number | 900-2155118121-ND |
Manufacturer | |
Manufacturer Product Number | 2155118121 |
Description | 8.0MM 2 CKT PNL MNT RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2155118121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.748" (19.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 36,06600 Kč | 901,65 Kč |
| 50 | 34,34020 Kč | 1 717,01 Kč |
| 134 | 32,03134 Kč | 4 292,20 Kč |
| 268 | 30,50116 Kč | 8 174,31 Kč |
| 536 | 29,04463 Kč | 15 567,92 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |



