
2046080001 | |
|---|---|
DigiKey Part Number | 23-2046080001-ND |
Manufacturer | |
Manufacturer Product Number | 2046080001 |
Description | 8MM 1/0 CRIMP SOCKET ASSEMBL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2046080001 Models |
Category | Terminal Type Female, Receptacle (Socket) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,69000 Kč | 455,69 Kč |
| 10 | 387,24500 Kč | 3 872,45 Kč |
| 25 | 362,98600 Kč | 9 074,65 Kč |
| 50 | 345,66320 Kč | 17 283,16 Kč |
| 100 | 329,17280 Kč | 32 917,28 Kč |
| 250 | 308,58632 Kč | 77 146,58 Kč |
| 500 | 293,87652 Kč | 146 938,26 Kč |
| Unit Price without VAT: | 455,69000 Kč |
|---|---|
| Unit Price with VAT: | 551,38490 Kč |


