
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 17,85000 Kč | 178,50 Kč |
| 25 | 16,73040 Kč | 418,26 Kč |
| 50 | 15,92640 Kč | 796,32 Kč |
| 100 | 15,16650 Kč | 1 516,65 Kč |
| 300 | 14,03333 Kč | 4 210,00 Kč |
| 500 | 13,53600 Kč | 6 768,00 Kč |
| 1 000 | 12,88976 Kč | 12 889,76 Kč |
| 2 500 | 12,08270 Kč | 30 206,75 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |











