General Purpose Relay 3PDT (3 Form C) 125VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909056

DigiKey Part Number
277-2909056-ND
Manufacturer
Manufacturer Product Number
2909056
Description
REL-PR3-125DC/3X21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
2909056 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
16 A
Switching Voltage
440VAC, 250VDC - Max
Load - Max Switching
7040VA, 4000W
Coil Current
11 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
106.25 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cULus, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
11.364 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 48
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,26000 Kč304,26 Kč
Manufacturers Standard Package
Unit Price without VAT:304,26000 Kč
Unit Price with VAT:368,15460 Kč