1731100082 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 383,74000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 270,67770 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 25
Unit Price: 633,61000 Kč
Datasheet
1731100082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731100082

DigiKey Part Number
1731100082-ND
Manufacturer
Manufacturer Product Number
1731100082
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100289,44800 Kč28 944,80 Kč
Manufacturers Standard Package
Unit Price without VAT:289,44800 Kč
Unit Price with VAT:350,23208 Kč