25 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position One Piece Backshell Connector Black 180° Unshielded
1727040196
1727040196

1727040196

DigiKey Part Number
WM16627-ND
Manufacturer
Manufacturer Product Number
1727040196
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Black 180° Unshielded
EDA/CAD Models
1727040196 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
One Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
25
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,45000 Kč434,45 Kč
10369,20800 Kč3 692,08 Kč
25346,08920 Kč8 652,23 Kč
50329,57620 Kč16 478,81 Kč
100313,85290 Kč31 385,29 Kč
250294,22144 Kč73 555,36 Kč
500280,19480 Kč140 097,40 Kč
Manufacturers Standard Package
Unit Price without VAT:434,45000 Kč
Unit Price with VAT:525,68450 Kč