Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14839X | |
|---|---|
DigiKey Part Number | 626-1755-ND |
Manufacturer | |
Manufacturer Product Number | 165X14839X |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type One Piece Backshell | Hardware Cable Clamp |
Number of Positions 25 | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-004730 | Amphenol CONEC | 16 | 626-2183-ND | 564,64000 Kč | Parametric Equivalent |
| 165X14839XE | Amphenol CONEC | 0 | 626-1175-ND | 699,23000 Kč | Parametric Equivalent |
| 1727040196 | Molex | 100 | WM16627-ND | 434,45000 Kč | Parametric Equivalent |
| 967-025-010R011 | NorComp Inc. | 46 | NOR1102-ND | 318,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,03000 Kč | 678,03 Kč |
| 10 | 576,18500 Kč | 5 761,85 Kč |
| 25 | 540,11880 Kč | 13 502,97 Kč |
| 50 | 514,34600 Kč | 25 717,30 Kč |
| 100 | 489,81820 Kč | 48 981,82 Kč |
| 250 | 459,18512 Kč | 114 796,28 Kč |
| Unit Price without VAT: | 678,03000 Kč |
|---|---|
| Unit Price with VAT: | 820,41630 Kč |





