Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2153432223

DigiKey Part Number
900-2153432223-ND
Manufacturer
Manufacturer Product Number
2153432223
Description
MINI-FIT JR. M-S 225MM 16 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,84000 Kč19,84 Kč
1016,91400 Kč169,14 Kč
2515,85200 Kč396,30 Kč
5015,09580 Kč754,79 Kč
10014,37210 Kč1 437,21 Kč
25013,47216 Kč3 368,04 Kč
50012,82848 Kč6 414,24 Kč
1 00012,21580 Kč12 215,80 Kč
2 50011,45118 Kč28 627,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,84000 Kč
Unit Price with VAT:24,00640 Kč