
1828967 | |
|---|---|
DigiKey Part Number | 2128-8350-2-ND |
Manufacturer | |
Manufacturer Product Number | 1828967 |
Description | MINIATURE ELECTRONIC SIDE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° 5.43" (138.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | - | |
Length - Overall | 5.43" (138.0mm) | |
Features | - | |
Capacity | 20 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,33000 Kč | 987,33 Kč |
| Unit Price without VAT: | 987,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,66930 Kč |











