2153431222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153431222
Molex FiT City

2153431215

DigiKey Part Number
23-2153431215-ND
Manufacturer
Manufacturer Product Number
2153431215
Description
MINI-FIT JR. M-S 450MM 18 AWG BK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,07000 Kč31,07 Kč
1026,42800 Kč264,28 Kč
2524,77240 Kč619,31 Kč
5023,58660 Kč1 179,33 Kč
10022,45930 Kč2 245,93 Kč
25021,05168 Kč5 262,92 Kč
50020,04608 Kč10 023,04 Kč
1 00019,08917 Kč19 089,17 Kč
2 50017,89454 Kč44 736,35 Kč
Manufacturers Standard Package
Unit Price without VAT:31,07000 Kč
Unit Price with VAT:37,59470 Kč