Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920416

DigiKey Part Number
4862-920416-ND
Manufacturer
Manufacturer Product Number
920416
Description
CABLE GLAND M20 POLYAMIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M20x1.5
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 110°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1274,02000 Kč274,02 Kč
10232,93100 Kč2 329,31 Kč
25218,34560 Kč5 458,64 Kč
Unit Price without VAT:274,02000 Kč
Unit Price with VAT:331,56420 Kč