Image for 0732510112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732510112

DigiKey Part Number
23-0732510112-ND
Manufacturer
Manufacturer Product Number
0732510112
Description
SMA PLUG STR CRIMP RG55/142/223/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin Free Hanging (In-Line) Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 440 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
30118,70167 Kč3 561,05 Kč
Unit Price without VAT:118,70167 Kč
Unit Price with VAT:143,62902 Kč

Other Suppliers on DigiKey

440In Stock
Ships from WEC