


2153251022 | |
|---|---|
DigiKey Part Number | 900-2153251022-ND |
Manufacturer | |
Manufacturer Product Number | 2153251022 |
Description | MINIFIT JR DR R-R 2 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153251022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,38000 Kč | 563,80 Kč |
| 25 | 52,85600 Kč | 1 321,40 Kč |
| 50 | 50,32800 Kč | 2 516,40 Kč |
| 100 | 47,92160 Kč | 4 792,16 Kč |
| 250 | 44,92060 Kč | 11 230,15 Kč |
| 500 | 42,77670 Kč | 21 388,35 Kč |
| 1 000 | 40,73612 Kč | 40 736,12 Kč |
| 2 500 | 38,18780 Kč | 95 469,50 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |



