


2153251021 | |
|---|---|
DigiKey Part Number | 900-2153251021-ND |
Manufacturer | |
Manufacturer Product Number | 2153251021 |
Description | MINIFIT JR DR R-R 2 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153251021 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,13800 Kč | 521,38 Kč |
| 25 | 48,86640 Kč | 1 221,66 Kč |
| 50 | 46,53580 Kč | 2 326,79 Kč |
| 100 | 44,31000 Kč | 4 431,00 Kč |
| 250 | 41,53488 Kč | 10 383,72 Kč |
| 500 | 39,55226 Kč | 19 776,13 Kč |
| 1 000 | 37,66516 Kč | 37 665,16 Kč |
| 2 500 | 35,30889 Kč | 88 272,22 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



