

2153232021 | |
---|---|
DigiKey Part Number | 900-2153232021-ND |
Manufacturer | |
Manufacturer Product Number | 2153232021 |
Description | MINIFIT JR SR M-S 2 CIRCUIT 150M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153232021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,12000 Kč | 55,12 Kč |
10 | 46,77400 Kč | 467,74 Kč |
25 | 43,84560 Kč | 1 096,14 Kč |
50 | 41,75340 Kč | 2 087,67 Kč |
100 | 39,75680 Kč | 3 975,68 Kč |
250 | 37,26680 Kč | 9 316,70 Kč |
500 | 35,48770 Kč | 17 743,85 Kč |
1 000 | 33,79465 Kč | 33 794,65 Kč |
2 500 | 31,68033 Kč | 79 200,82 Kč |
Unit Price without VAT: | 55,12000 Kč |
---|---|
Unit Price with VAT: | 66,69520 Kč |