4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Molex FiT City

2153221041

DigiKey Part Number
900-2153221041-ND
Manufacturer
Manufacturer Product Number
2153221041
Description
MINIFIT JR SR M-M 4 CIRCUIT 150M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2153221041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,68000 Kč73,68 Kč
1062,68700 Kč626,87 Kč
2558,75480 Kč1 468,87 Kč
5055,94660 Kč2 797,33 Kč
10053,27330 Kč5 327,33 Kč
25049,93816 Kč12 484,54 Kč
50047,55448 Kč23 777,24 Kč
1 00045,28592 Kč45 285,92 Kč
2 50042,45314 Kč106 132,85 Kč
Manufacturers Standard Package
Unit Price without VAT:73,68000 Kč
Unit Price with VAT:89,15280 Kč