
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 4035K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 1.30" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,62000 Kč | 41,62 Kč |
5 | 36,93200 Kč | 184,66 Kč |
10 | 35,20700 Kč | 352,07 Kč |
25 | 33,15960 Kč | 828,99 Kč |
50 | 31,76860 Kč | 1 588,43 Kč |
100 | 30,49010 Kč | 3 049,01 Kč |
500 | 27,92140 Kč | 13 960,70 Kč |
1 000 | 26,96550 Kč | 26 965,50 Kč |
5 000 | 25,04044 Kč | 125 202,20 Kč |
Unit Price without VAT: | 41,62000 Kč |
---|---|
Unit Price with VAT: | 50,36020 Kč |