
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 4035K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,34000 Kč | 33,34 Kč |
| 5 | 29,59200 Kč | 147,96 Kč |
| 10 | 28,19000 Kč | 281,90 Kč |
| 25 | 26,51560 Kč | 662,89 Kč |
| 50 | 25,37120 Kč | 1 268,56 Kč |
| 100 | 24,32350 Kč | 2 432,35 Kč |
| 500 | 22,21528 Kč | 11 107,64 Kč |
| 1 000 | 21,43039 Kč | 21 430,39 Kč |
| 5 000 | 19,85057 Kč | 99 252,85 Kč |
| Unit Price without VAT: | 33,34000 Kč |
|---|---|
| Unit Price with VAT: | 40,34140 Kč |











