
1-1747277-3 | |
|---|---|
DigiKey Part Number | A118527-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747277-3 |
Description | CONN HEADER VERT 3POS 6.35MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747277-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.937" (23.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,92000 Kč | 210,92 Kč |
| 16 | 173,34688 Kč | 2 773,55 Kč |
| 32 | 165,07156 Kč | 5 282,29 Kč |
| 64 | 157,19094 Kč | 10 060,22 Kč |
| 112 | 151,10705 Kč | 16 923,99 Kč |
| 256 | 142,54961 Kč | 36 492,70 Kč |
| 512 | 135,75111 Kč | 69 504,57 Kč |
| 1 008 | 130,83097 Kč | 131 877,62 Kč |
| Unit Price without VAT: | 210,92000 Kč |
|---|---|
| Unit Price with VAT: | 255,21320 Kč |











