NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152743607

DigiKey Part Number
900-2152743607-ND
Manufacturer
Manufacturer Product Number
2152743607
Description
NTC EPOXY - 3964 100MM 10K 1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Molex
B0/50
3964K
Series
Operating Temperature
-40°C ~ 135°C
Packaging
Bag
Length - Lead Wire
3.66" (93.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
Bead
Resistance Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 347
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
544,51600 Kč222,58 Kč
1042,47900 Kč424,79 Kč
2540,01360 Kč1 000,34 Kč
5038,33820 Kč1 916,91 Kč
10036,80320 Kč3 680,32 Kč
50033,71732 Kč16 858,66 Kč
1 00032,56874 Kč32 568,74 Kč
5 00030,25493 Kč151 274,65 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč