
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.88% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 3.66" (93.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 5 | 33,42800 Kč | 167,14 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 25 | 29,96000 Kč | 749,00 Kč |
| 50 | 28,67060 Kč | 1 433,53 Kč |
| 100 | 27,48640 Kč | 2 748,64 Kč |
| 500 | 25,10898 Kč | 12 554,49 Kč |
| 1 000 | 24,22434 Kč | 24 224,34 Kč |
| 5 000 | 22,44321 Kč | 112 216,05 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




