4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147700410

DigiKey Part Number
900-2147700410-ND
Manufacturer
Manufacturer Product Number
2147700410
Description
4CKT OVERMOLDED MICROFIT 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
200194,15170 Kč38 830,34 Kč
Unit Price without VAT:194,15170 Kč
Unit Price with VAT:234,92356 Kč