Image for R33005031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R33005031

DigiKey Part Number
2128-R33005031-ND
Manufacturer
Manufacturer Product Number
R33005031
Description
BIT BOX 1/4 SL+PH+PZ+TX+ HEX. 31
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bit Set
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
-
Includes
Metal Case
Features
ESD Safe
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 913,76000 Kč1 913,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 913,76000 Kč
Unit Price with VAT:2 315,64960 Kč