
2147611123 | |
|---|---|
DigiKey Part Number | 900-2147611123-ND |
Manufacturer | |
Manufacturer Product Number | 2147611123 |
Description | MICROFIT 3.0 F-S 225MM 18AWG LEA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,18000 Kč | 21,18 Kč |
| 10 | 18,03500 Kč | 180,35 Kč |
| 25 | 16,90240 Kč | 422,56 Kč |
| 50 | 16,09240 Kč | 804,62 Kč |
| 100 | 15,32570 Kč | 1 532,57 Kč |
| 300 | 14,18023 Kč | 4 254,07 Kč |
| 500 | 13,67818 Kč | 6 839,09 Kč |
| 1 000 | 13,02504 Kč | 13 025,04 Kč |
| 2 500 | 12,20962 Kč | 30 524,05 Kč |
| Unit Price without VAT: | 21,18000 Kč |
|---|---|
| Unit Price with VAT: | 25,62780 Kč |


