2147611101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147611124

DigiKey Part Number
900-2147611124-ND
Manufacturer
Manufacturer Product Number
2147611124
Description
MICROFIT 3.0 F-S 300MM 18AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2147611124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1020,25000 Kč202,50 Kč
2518,98720 Kč474,68 Kč
5018,07780 Kč903,89 Kč
10017,21260 Kč1 721,26 Kč
30015,92783 Kč4 778,35 Kč
50015,36314 Kč7 681,57 Kč
1 00014,62975 Kč14 629,75 Kč
2 50013,71391 Kč34 284,78 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč