Black 18 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147601121

DigiKey Part Number
900-2147601121-ND
Manufacturer
Manufacturer Product Number
2147601121
Description
MICROFIT 3.0 F-F 75MM 18AWG LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147601121 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 404
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,20800 Kč212,08 Kč
2519,88080 Kč497,02 Kč
5018,92760 Kč946,38 Kč
10018,02260 Kč1 802,26 Kč
30016,67730 Kč5 003,19 Kč
50016,08656 Kč8 043,28 Kč
1 00015,31846 Kč15 318,46 Kč
2 50014,35952 Kč35 898,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč