
2147601122 | |
|---|---|
DigiKey Part Number | 900-2147601122-ND |
Manufacturer | |
Manufacturer Product Number | 2147601122 |
Description | MICROFIT 3.0 F-F 150MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147601122 Models |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,88080 Kč | 497,02 Kč |
| 50 | 18,92760 Kč | 946,38 Kč |
| 100 | 18,02260 Kč | 1 802,26 Kč |
| 300 | 16,67730 Kč | 5 003,19 Kč |
| 500 | 16,08656 Kč | 8 043,28 Kč |
| 1 000 | 15,31846 Kč | 15 318,46 Kč |
| 2 500 | 14,35952 Kč | 35 898,80 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |





