10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147562103

DigiKey Part Number
900-2147562103-ND
Manufacturer
Manufacturer Product Number
2147562103
Description
MICRO-FIT3.0 R-S 10 CIRCUIT 600M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147562103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1200,13000 Kč200,13 Kč
10170,02700 Kč1 700,27 Kč
25159,36480 Kč3 984,12 Kč
50151,75640 Kč7 587,82 Kč
100144,51450 Kč14 451,45 Kč
250135,47136 Kč33 867,84 Kč
500129,01008 Kč64 505,04 Kč
1 000122,86003 Kč122 860,03 Kč
Manufacturers Standard Package
Unit Price without VAT:200,13000 Kč
Unit Price with VAT:242,15730 Kč