


2147581103 | |
|---|---|
DigiKey Part Number | 900-2147581103-ND |
Manufacturer | |
Manufacturer Product Number | 2147581103 |
Description | MICRO-FIT3.0 P-S 10 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147581103 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,66000 Kč | 187,66 Kč |
| 10 | 159,53900 Kč | 1 595,39 Kč |
| 25 | 149,54520 Kč | 3 738,63 Kč |
| 50 | 142,40180 Kč | 7 120,09 Kč |
| 100 | 135,60400 Kč | 13 560,40 Kč |
| 250 | 127,11684 Kč | 31 779,21 Kč |
| 500 | 121,05430 Kč | 60 527,15 Kč |
| 1 000 | 115,28280 Kč | 115 282,80 Kč |
| Unit Price without VAT: | 187,66000 Kč |
|---|---|
| Unit Price with VAT: | 227,06860 Kč |


