


2147561083 | |
|---|---|
DigiKey Part Number | 900-2147561083-ND |
Manufacturer | |
Manufacturer Product Number | 2147561083 |
Description | MICRO-FIT3.0 R-S 8 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147561083 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,50300 Kč | 1 465,03 Kč |
| 25 | 137,31840 Kč | 3 432,96 Kč |
| 50 | 130,76300 Kč | 6 538,15 Kč |
| 100 | 124,52230 Kč | 12 452,23 Kč |
| 250 | 116,72788 Kč | 29 181,97 Kč |
| 500 | 111,16048 Kč | 55 580,24 Kč |
| 1 000 | 105,86016 Kč | 105 860,16 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |






