


2147562021 | |
|---|---|
DigiKey Part Number | 900-2147562021-ND |
Manufacturer | |
Manufacturer Product Number | 2147562021 |
Description | MICRO-FIT3.0 R-S 2 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147562021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 35,06900 Kč | 350,69 Kč |
| 25 | 32,87160 Kč | 821,79 Kč |
| 50 | 31,29720 Kč | 1 564,86 Kč |
| 100 | 29,80260 Kč | 2 980,26 Kč |
| 250 | 27,93420 Kč | 6 983,55 Kč |
| 500 | 26,60088 Kč | 13 300,44 Kč |
| 1 000 | 25,33115 Kč | 25 331,15 Kč |
| 2 500 | 23,74608 Kč | 59 365,20 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |











