


2147552063 | |
|---|---|
DigiKey Part Number | 900-2147552063-ND |
Manufacturer | |
Manufacturer Product Number | 2147552063 |
Description | MICRO-FIT3.0 R-R 6 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147552063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,20000 Kč | 108,20 Kč |
| 10 | 91,98900 Kč | 919,89 Kč |
| 25 | 86,22080 Kč | 2 155,52 Kč |
| 50 | 82,10340 Kč | 4 105,17 Kč |
| 100 | 78,18180 Kč | 7 818,18 Kč |
| 250 | 73,28768 Kč | 18 321,92 Kč |
| 500 | 69,79044 Kč | 34 895,22 Kč |
| 1 000 | 66,46180 Kč | 66 461,80 Kč |
| 2 500 | 62,30548 Kč | 155 763,70 Kč |
| Unit Price without VAT: | 108,20000 Kč |
|---|---|
| Unit Price with VAT: | 130,92200 Kč |




