


2147552061 | |
|---|---|
DigiKey Part Number | 900-2147552061-ND |
Manufacturer | |
Manufacturer Product Number | 2147552061 |
Description | MICRO-FIT3.0 R-R 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147552061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,04000 Kč | 105,04 Kč |
| 10 | 89,29400 Kč | 892,94 Kč |
| 25 | 83,70320 Kč | 2 092,58 Kč |
| 50 | 79,70800 Kč | 3 985,40 Kč |
| 100 | 75,90000 Kč | 7 590,00 Kč |
| 250 | 71,14816 Kč | 17 787,04 Kč |
| 500 | 67,75322 Kč | 33 876,61 Kč |
| 1 000 | 64,52162 Kč | 64 521,62 Kč |
| 2 500 | 60,48667 Kč | 151 216,67 Kč |
| Unit Price without VAT: | 105,04000 Kč |
|---|---|
| Unit Price with VAT: | 127,09840 Kč |











