


2147532053 | |
|---|---|
DigiKey Part Number | 900-2147532053-ND |
Manufacturer | |
Manufacturer Product Number | 2147532053 |
Description | MICROFIT 3.0 SR P-S 5CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147532053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 Kč | 126,09 Kč |
| 10 | 107,18700 Kč | 1 071,87 Kč |
| 25 | 100,46760 Kč | 2 511,69 Kč |
| 50 | 95,66800 Kč | 4 783,40 Kč |
| 100 | 91,10020 Kč | 9 110,02 Kč |
| 250 | 85,39816 Kč | 21 349,54 Kč |
| 500 | 81,32414 Kč | 40 662,07 Kč |
| 1 000 | 77,44590 Kč | 77 445,90 Kč |
| 2 500 | 72,60322 Kč | 181 508,05 Kč |
| Unit Price without VAT: | 126,09000 Kč |
|---|---|
| Unit Price with VAT: | 152,56890 Kč |










