
98149 | |
|---|---|
DigiKey Part Number | 4862-98149-ND |
Manufacturer | |
Manufacturer Product Number | 98149 |
Description | ANACONDA SEALTITE HTDL PG11/13.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.496" (12.60mm) 197' (60.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.496" (12.60mm) | |
Diameter - Outside | 0.701" (17.80mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Black | |
Length | 197' (60.00m) | |
Wall Thickness | - | |
Operating Temperature | -45°C ~ 105°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 495,10000 Kč | 32 495,10 Kč |
| Unit Price without VAT: | 32 495,10000 Kč |
|---|---|
| Unit Price with VAT: | 39 319,07100 Kč |










