
94874 | |
|---|---|
DigiKey Part Number | 4862-94874-ND |
Manufacturer | |
Manufacturer Product Number | 94874 |
Description | CONDUIT TYPE S-PU BLUE PG16 L: 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Blue | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Gasoline Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 585,80700 Kč | 35 858,07 Kč |
| Unit Price without VAT: | 3 585,80700 Kč |
|---|---|
| Unit Price with VAT: | 4 338,82647 Kč |











