
2-1376389-3 | |
|---|---|
DigiKey Part Number | A138971-ND |
Manufacturer | |
Manufacturer Product Number | 2-1376389-3 |
Description | CONN PLUG HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1376389-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,83560 Kč | 245,89 Kč |
| 50 | 9,36100 Kč | 468,05 Kč |
| 100 | 8,91370 Kč | 891,37 Kč |
| 250 | 8,35552 Kč | 2 088,88 Kč |
| 500 | 7,95614 Kč | 3 978,07 Kč |
| 1 000 | 7,57608 Kč | 7 576,08 Kč |
| 2 500 | 7,10161 Kč | 17 754,03 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



