


2147531053 | |
|---|---|
DigiKey Part Number | 900-2147531053-ND |
Manufacturer | |
Manufacturer Product Number | 2147531053 |
Description | MICROFIT 3.0 SR P-S 5CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147531053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 74,13800 Kč | 741,38 Kč |
| 25 | 69,48200 Kč | 1 737,05 Kč |
| 50 | 66,16020 Kč | 3 308,01 Kč |
| 100 | 63,00270 Kč | 6 300,27 Kč |
| 250 | 59,05704 Kč | 14 764,26 Kč |
| 500 | 56,23886 Kč | 28 119,43 Kč |
| 1 000 | 53,55604 Kč | 53 556,04 Kč |
| 2 500 | 50,20644 Kč | 125 516,10 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |











