
3VA92770HA10 | |
|---|---|
DigiKey Part Number | 3473-3VA92770HA10-ND |
Manufacturer | |
Manufacturer Product Number | 3VA92770HA10 |
Description | BREAKER 3VA6 250A MOTOR OPER 24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Operator 3VA5 250, 3VA6 150/250 |
Datasheet | Datasheet |
EDA/CAD Models | 3VA92770HA10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Motor Operator | |
For Use With/Related Products | 3VA5 250, 3VA6 150/250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 117,57000 Kč | 53 117,57 Kč |
| Unit Price without VAT: | 53 117,57000 Kč |
|---|---|
| Unit Price with VAT: | 64 272,25970 Kč |










