
756-8101 | |
|---|---|
DigiKey Part Number | 2946-756-8101-ND |
Manufacturer | |
Manufacturer Product Number | 756-8101 |
Description | M8 PROTECTIVE CAP; FOR UNUSED SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M8 Black |
Datasheet | Datasheet |
EDA/CAD Models | 756-8101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M8 Free Sockets | |
Shell Size - Insert | M8 | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,57000 Kč | 103,57 Kč |
| 10 | 88,03100 Kč | 880,31 Kč |
| 25 | 82,50760 Kč | 2 062,69 Kč |
| 50 | 78,56280 Kč | 3 928,14 Kč |
| 100 | 74,80960 Kč | 7 480,96 Kč |
| 250 | 70,12596 Kč | 17 531,49 Kč |
| 500 | 66,78070 Kč | 33 390,35 Kč |
| 1 000 | 63,59521 Kč | 63 595,21 Kč |
| 2 500 | 59,61806 Kč | 149 045,15 Kč |
| Unit Price without VAT: | 103,57000 Kč |
|---|---|
| Unit Price with VAT: | 125,31970 Kč |










